Texas Instruments SN74ABT646ADW

Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT646ADW.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT646ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 0.948
$ 0.948
Stock
10,984,358
251,056
251,056
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
9.5 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT646ADW.

Related Parts

Texas InstrumentsSN74ABT652DW
Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74ABT652DWR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74ABT623DW
Octal Bus Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT623DW.

Descriptions

Descriptions of Texas Instruments SN74ABT646ADW provided by its distributors.

Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Logic Family/Base Number:74Abt646; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Soic; No. Of Pins:24Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Abt; Logic Ic Base Number:74646 Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT646ADW.
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:74646; Logic IC Family:ABT; Logic IC Function:Octal Bus Transceiver / Register with 3-State Outputs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT646ADW.