Texas Instruments SN74ABT244ADW

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight BiCMOS 20-Pin SOIC
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT244ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.40%

CAD Models

Download Texas Instruments SN74ABT244ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.773
$ 0.548
$ 0.548
Stock
251,225
376,247
376,247
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
4.3 ns
4.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT244ADW.

Related Parts

Texas InstrumentsSN74ABT541BDW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight BiCMOS 20-Pin SOIC
Texas InstrumentsSN74F541DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube
Texas InstrumentsSN74F244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74ABT244ADW provided by its distributors.

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight BiCMOS 20-Pin SOIC
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
30mA Non-inverting Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting Single ended 32mA SOIC-20 SMD mount 2.65mm(height)
IC, OCTAL BUFFER/DRIVER, 74ABT244; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74ABT244,; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V;
Ic, Octal Buffer/Driver, 74Abt244; Logic Family/Base Number:74Abt244; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Abt; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT244ADW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT244ADW .