Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT646ADWG4

30A 1 8 4.5V 5.5V 64mA Non-Inverting, Transceiver 32mA SOIC-24 15.4mm*7.52mm*2.35mm

$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT646ADWG4.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT646ADWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.305
$ 1.305
Stock
90,242
10,991,626
10,991,626
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
5.1 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT646ADWG4.

Related Parts

Texas InstrumentsSN74ABT863DWR
24mA 1 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 , 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74ABT863DW
9-Bit Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVTH646DWG4
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SOIC-24 15.4mm*7.52mm*2.35mm
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments SN74ABT646ADWG4 provided by its distributors.

30A 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 15.4mm*7.52mm*2.35mm
Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.