Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT640PW

Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT640PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments SN74ABT640PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.06
Stock
196,064
288,590
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
32 mA
32 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
4.9 ns
4.9 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT640PW.

Related Parts

Texas InstrumentsSN74ABT2245PW
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT245BPWRE4
Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT543APWR
Octal Registered Transceivers With 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT640PW provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
74ABT640 Tube WITH DIRECTION CONTROL Not Qualified logic buffer 32mA 64mA 7.3ns 1.2mm 5V
LOGIC, BUS TRANSCVR OCTAL, 20TSSOP; Logic Device Type:Transceiver, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74640; Logic IC Base Number:74640; Logic IC Family:ABT; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.