Texas Instruments SN74ABT374AN

Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT374AN.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT374AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 18.398
$ 18.398
Stock
372,869
99,217
99,217
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
7.1 ns
7.6 ns
7.6 ns
Frequency
-
200 MHz
200 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT374AN.

Related Parts

Texas InstrumentsSN74ABT574AN
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74ABT574ANE4
FLIP-FLOP; OCTAL EDGE TRIGGERED D TYPE FLIP-FLOP; 20; PDIP; 4.5 V (MIN.); 85 DE
Texas InstrumentsSN74ABT273N
D Flip-Flop, ABT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDIP20
NXP SemiconductorsN74F374N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
NXP SemiconductorsN74F574N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ABT374AN provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Positive edge 250μA 6.6ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 64mA Standard ABT TTL 3.5pF 32mA 200MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Flip-Flop Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, OCT EDG-TRG D-TYPE F-F, 20DIP; Flip-Flop Type:D; Propagation Delay:4.2ns; Frequency:150MHz; Output Current:64mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74374; Logic IC Family:ABT; Logic IC Function:Octal Edge-Triggered D-Type Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.