Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT245DTQCT

Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT245DTQCT.

Texas Instruments

Datasheet20 pages15 years ago
Datasheet18 pages18 years ago
Datasheet9 pages25 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT245DTQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.495
Stock
524,010
106,931
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
Number of Inputs
-
-
Propagation Delay
3.8 ns
3.8 ns
Low Level Output Current
32 mA
64 mA
High Level Output Current
64 mA
64 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74ABT245BMDBREP
Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125
Texas InstrumentsSN74ABTH245DBR
Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ABT640DBR
Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT245DTQCT provided by its distributors.

Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R
IC TXRX NON-INVERT 5.25V 20SSOP
FCT SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
IC TRANSCVR TRI-ST 8BIT 20QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.