Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74ABT244DB,118

Buffer / Line Driver, 74ABT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
$ 0.633
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT244DB,118.

Nexperia

Datasheet15 pages9 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74ABT244DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.431
$ 0.431
Stock
664,432
476,955
476,955
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
4.3 ns
4.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ABT540DB
Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
NXP Semiconductors74ABT2244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk
NXP SemiconductorsN74F244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP Tube
NXP Semiconductors74ABT2244DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Texas InstrumentsSN74F244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R
Texas InstrumentsSN74ABT2244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74ABT244DB,118 provided by its distributors.

Buffer / Line Driver, 74ABT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
Octal buffer/line driver; 3-state
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Buffer/Line Driver, -40 To 85Deg C Rohs Compliant: Yes |Nexperia 74ABT244DB,118
Tristate 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-20 SMD mount
Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20
IC,74ABT244DB,118,OCTAL BUFFER /LINE DRIVER 3-S <AZ
IC BUFFER NON-INVERT 5.5V 20SSOP
NEXPERIA 74ABT244DB - BUS DRIVER
IC BUFF/DVR TRI-ST DUAL 20SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT244DB 118
  • 74ABT244DB118