Texas Instruments SN74ABT241DWR

Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85
$ 0.371

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT241DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.371
$ 0.615
$ 0.615
Stock
154,382
254,510
254,510
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
Buffer
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
-
8
8
Propagation Delay
-
4.4 ns
4.4 ns
Low Level Output Current
-
64 mA
64 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
30 mA
30 mA

Related Parts

CMOS LOGIC, HEX INVERTER WITH SCHMITT TRIGGER, SOIC-14, PB-FREE
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
74HC Series 2 to 6 V Surface Mount CMOS Hex Inverter - SOIC-14
Texas InstrumentsCD74HC04M
no 14ns@ 6V,50pF Push-pull type 1 6 2V 6V 5.2mA Inverter HC 5.2mA SOIC-14 SMD mount 1.75mm(height)
Texas InstrumentsSN74ACT04D
Hex Inverter IC, 6-Gate, 5V, SOIC, CMOS, 9ns PD
Texas InstrumentsSN74AHCT14D
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ABT241DWR provided by its distributors.

Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R
Buffer/Driver/Line Driver Non-Inverting Tri-State 8Ch 4.5V-5.5V 24mA/-32mA SOIC-20 Wire Mount, SMD 12.8mm × 7.52mm × 2.35mm
ABT SERIES DUAL 4-BIT DRIVER TRUE OUTPUT PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.