Texas Instruments SN74AHCT240NSR

IC BUFFER INVERT 5.5V 20SO / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT240NSR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet28 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-4.67%

CAD Models

Download Texas Instruments SN74AHCT240NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.602
Stock
9,379,067
540,641
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Number of Elements
2
2
Number of Bits per Element
-
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
8.4 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT240NSR.

Related Parts

Texas InstrumentsSN74AHC240NSR
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
NXP Semiconductors74AHC240D,118
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
NXP SemiconductorsN74F240D,623
Inverting, Tri-State, 8-Ch, 8-Bit, 2-Ch, 4.5V-5.5V, 64mA, Buffer, Line Driver
NXP Semiconductors74ABT2240D,118
Inverting Tri-State Buffer, Line Driver 8-Ch 8-Bit 2-Ch 4.5V-5.5V 12mA
Buffer / Line Driver, Inverting, 74HC240, 2 Element, 2 V to 6 V, 20 Pins, SOIC
Buffer / Line Driver, Inverting, 74HCT240, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74AHCT240NSR provided by its distributors.

IC BUFFER INVERT 5.5V 20SO / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
Bus Driver, AHCT/VHCT/VT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDSO20
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-SOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.