onsemi 74ABT240CSJ

Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT240CSJ.

IHS

Datasheet8 pages21 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74ABT240CSJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
Stock
209,174
470,787
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
AND, Buffer, Inverter
AND, Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
4.8 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W T/R
onsemi74F244SCX
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC W T/R
onsemi74F244SJX
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R

Descriptions

Descriptions of onsemi 74ABT240CSJ provided by its distributors.

Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20
Buffer, Inverting 2 Element 4 Bit per Element Push-Pull Output 20-SOP
RoHS Compliant Lead Free Obsolete Buffer Inverting Logic Buffer, Inverting -40C~85C TA 5V 4.8ns 32mA 64mA
30mA Antiphase Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Inverting 32mA SOP-20 SMD mount 12.6mm*5.3mm*1.8mm
IC INVERTER DUAL 4-INPUT 20SOP
The ABT240 is an inverting octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd