What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ACT240NSR

SOP-20-208mil Buffer/Driver/Transceiver ROHS

$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT240NSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+36.83%

CAD Models

Download Texas Instruments SN74ACT240NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.384
$ 0.384
Stock
241,866
169,485
169,485
Authorized Distributors
3
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT240NSR.

Related Parts

Texas InstrumentsSN74AHCT240NSR
IC BUFFER INVERT 5.5V 20SO / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Texas InstrumentsSN74AHCT240NSRE4
IC BUFFER INVERT 5.5V 20SO / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Octal buffer/line driver; inverting; 3-state
Texas InstrumentsSN74AC240NSR
4 24mA 2V~6V 24mA 2 SO-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74AHC240D,118
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
NXP SemiconductorsN74F240D,623
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SO T/R

Descriptions

Descriptions of Texas Instruments SN74ACT240NSR provided by its distributors.

SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.