Texas Instruments SN74ABT245BN

Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT245BN.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.03%

CAD Models

Download Texas Instruments SN74ABT245BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 19.823
$ 19.823
Stock
64,821,966
158,757
158,757
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Low Level Output Current
32 mA
48 mA
48 mA
High Level Output Current
64 mA
-24 mA
-24 mA
Propagation Delay
3.9 ns
6.8 ns
6.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT245BN.

Related Parts

Texas InstrumentsSN74ABTH245N
Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74ABT2245N
8 4.5V~5.5V 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ACT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP

Descriptions

Descriptions of Texas Instruments SN74ABT245BN provided by its distributors.

Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
Octal Bus Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT245BN.
Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85
Bus Transceiver Single 8-Channel 3-Straight 20-Pin PDIP
IC, TRANSCEIVER, BUS; No. of Channels:8Channels; Output Current:64mA; Logic Type:Bus Transceiver; Input Level:2V; No. of Pins:20Pins; Logic Case Style:DIP; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temp
IC, TRANSCEIVER, BUS; Nombre de voies: 8Canal(aux); Courant, sortie: 64mA; Type de logique: Émetteur-récepteur de bus; Niveau d'entrée: 2V; Nombre de broches: 20Broche(s); Type de boîtier CI logique: DIP; Tension, alimentation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT245BN .
  • SN74ABT245BN.
  • SN74ABT245BN..