Texas Instruments SN74ABT2245DW

Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2245DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet22 pages11 years ago
Datasheet10 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ABT2245DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.402
$ 0.402
Stock
2,836,791
529,889
529,889
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
4.5 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2245DW.

Related Parts

Texas InstrumentsSN74ABTH245DWE4
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT245BDW
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABTR2245DW
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT2245DW provided by its distributors.

Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85
SOP-20-300mil Buffer/Driver/Transceiver ROHS
24mA Non-inverting Tristate 1 8 4.5V 5.5V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
74ABT2245 Tube WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 64mA; 12mA 12mA 6.3ns 2.65mm 5V
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:742245; Logic IC Base Number:742245; Logic IC Family:ABT; Logic IC Function:Octal Transceiver and Line / MOS Driver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT 2245DW