Texas Instruments SN74ABTH245DWE4

Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH245DWE4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Inventory History

3 month trend:
-4.52%

CAD Models

Download Texas Instruments SN74ABTH245DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.49
$ 0.49
Stock
35,023
515,168
515,168
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
6.2 ns
6.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABTH245DWE4.

Related Parts

Texas InstrumentsSN74ABT623DWR
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT245BDW
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT245BDWRG4
22mA 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-20 , 12.8mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN74ABTH245DWE4 provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
22mA 1 8 4.5V 5.5V 64mA , 32mA SOIC-20 12.8mm*7.52mm*2.35mm
IC BUS TRANSCEIVER 8BIT 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
Rail/Tube WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) ABT logic driver 64mA 6.2ns 2.65mm 5V
IC TXRX NON-INVERT 5.5V 20SOIC
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.