Texas Instruments SN74ABT245BDW

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT245BDW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Upverter

Farnell

HQonline

Newark

Inventory History

3 month trend:
+32.65%

CAD Models

Download Texas Instruments SN74ABT245BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.49
$ 0.49
Stock
185,903
535,246
535,246
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
6.2 ns
6.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT245BDW.

Related Parts

Texas InstrumentsSN74ABTH245DWE4
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT541BDW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight BiCMOS 20-Pin SOIC
Texas InstrumentsSN74ABT2245DW
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT245BDW provided by its distributors.

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Octal 3-State Bus Transceiver, 8-Bit, 5V, BICMOS, SOIC
IC, OCTAL BUS TRANSCEIVER, 74ABT245; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74ABT245,; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.
IC, OCTAL BUS TRANSCEIVER, 74ABT245; Logic Family / Base Number:74ABT245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ABT; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Input Level:2V; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Function:Octal Bus Transceiver (3-State); Logic Type:Bus Transceiver; No. of Channels:8Channels; Operating Temperature Range:-40°C to +85°C; Output Current:64mA; Output Current Max:64mA; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74 ABT245BDW
  • SN74ABT245BDW .
  • SN74ABT245BDW.