Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74ABT245D,623

74ABT Series 5.5V 3-State Octal Transceiver with Direction Pin - SOIC-20
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT245D,623.

IHS

Datasheet9 pages23 years ago

Nexperia

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
-35.47%

Alternate Parts

Price @ 1000
$ 0.407
$ 0.716
$ 0.716
Stock
533,277
57,915,139
57,915,139
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
-32 mA
64 mA
64 mA
Propagation Delay
4.6 ns
4.5 ns
4.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-04-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74ABT543AD,118
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
NXP Semiconductors74ABT543AD,112
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
NXP Semiconductors74ABT2245D,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP SemiconductorsN74F245D,602
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
NXP Semiconductors74HCT640D,653
ROHS3Compliant INVERTED DUAL CMOS Logic Transceiver, Inverting -40C~125C TA 50pF 5V 2.65mm
Texas InstrumentsSN74F126NSR
ROHS3Compliant DUAL TTL ENABLE HIGH Logic Buffer, Non-Inverting 0C~70C TA 5V 2mm 8.5ns

Descriptions

Descriptions of Nexperia 74ABT245D,623 provided by its distributors.

74ABT Series 5.5V 3-State Octal Transceiver with Direction Pin - SOIC-20
Transceiver, Bidirectional, 74ABT245, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Logic Family/Base Number:74Abt245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Abt; Logic Ic Base Number:74245 Rohs Compliant: Yes |Nexperia 74ABT245D 623.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74ABT245D,623"
  • 74ABT245D 623
  • 74ABT245D 623.
  • 74ABT245D-623
  • 74ABT245D623