Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT16652DLR

16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
$ 2.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16652DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+123%

CAD Models

Download Texas Instruments SN74ABT16652DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.288
$ 2.91
Stock
311,942
195,719
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
AND, D-Type, Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
32 mA
64 mA
High Level Output Current
64 mA
-32 mA
Propagation Delay
4.1 ns
4.1 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74FCT162543CTPVCT
16-Bit egistered Transceivers with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT162245CTPVC
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74FCT162H245CTPVC
16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT16652DLR provided by its distributors.

16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
IC TXRX NON-INVERT 5.5V 56SSOP "Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP"
IC, NON INVERTING TRANSCEIVER, SSOP-56, FULL REEL
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP T/R
32A Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
IC TXRX NON-INVERT 5.5V 56SSOP
Bus Transceivers Tri-St. 16-Bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.