Texas Instruments 74FCT162H245CTPVC

16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-SSOP -40 to 85
$ 1.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162H245CTPVC.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages18 years ago
Datasheet9 pages25 years ago

Farnell

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162H245CTPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.05
$ 1.05
Stock
273,789
301,806
301,806
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.1 ns
4.5 ns
4.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsCY74FCT162245CTPVC
74FCT162245 Tube WITH DIRECTION CONTROL 74FCT logic driver 24mA 24mA 5.8ns 2.79mm 1W
Texas Instruments74FCT162245CTPVCT
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74FCT162245ATPVCT
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT162H245CTPVC provided by its distributors.

16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-SSOP -40 to 85
TEXAS INSTRUMENTS - 74FCT162H245CTPVC - LOGIC, TRANSCVR 16BIT N-INV, 48SSOP
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
5μA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
IC TXRX NON-INVERT 5.5V 48SSOP
CY74FCT162H245T 16-BIT BUS TRANS
LOGIC, TRANSCVR 16BIT N-INV, 48SSOP; Logic Device Type:Bidirectional; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74162245; Logic IC Base Number:74162245; Logic IC Family:FCT; Logic IC Function:16-Bit Bus Transceiver with Bus-Hold and 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.