Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74FCT162543CTPVCT

16-Bit egistered Transceivers with 3-State Outputs 56-SSOP -40 to 85
$ 1.328

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162543CTPVCT.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages16 years ago
Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162543CTPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.328
$ 1.845
$ 1.845
Stock
138,449
245,252
245,252
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
5.1 ns
8.5 ns
8.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5 µA
5 µA
5 µA

Related Parts

Texas InstrumentsCY74FCT162652CTPVC
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74FCT162652ATPVCT
74FCT162652 Tape & Reel (TR) Not Qualified 74FCT logic buffer 24mA 24mA 9.8ns 2.79mm 1W
Texas InstrumentsCY74FCT162646CTPVC
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT162543CTPVCT provided by its distributors.

16-Bit egistered Transceivers with 3-State Outputs 56-SSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP T/R
Bidirectional ROHS3Compliant Contains Lead Gold Logic Transceiver, Non-Inverting -40C~85C TA 5V 1W 0.635mm
IC TXRX NON-INVERT 5.5V 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.