Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN7416NS

Hex inverter buffers / drivers with high-voltage outputs 14-SO 0 to 70
$ 1.102
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7416NS.

Texas Instruments

Datasheet17 pages11 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsSN74HC14NSR
IC INVERT SCHMITT 6CH 1-INP 14SO Inverter IC 6 Channel Schmitt Trigger 14-SO
Texas InstrumentsSN74HC541NSR
Buffer, Non-Inverting, Tri-State 8-Ch 8-Bit 1-Ch 7.8mA 2V-6V SO-20 SMD, Adhesive Mount, 2mm H
Texas InstrumentsSN74LVC541ANSR
24mA 1.65V~3.6V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Ic,buffer/driver,single,8-Bit,hc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOP-II, MM74HC14
Ic,buffer/driver,dual,4-Bit,ahct/vhct-Cmos,sop,20Pin,plastic Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments SN7416NS provided by its distributors.

Hex inverter buffers / drivers with high-voltage outputs 14-SO 0 to 70
IC INVERTER HEX 1INPUT 14SO / Configurable Circuit Input
Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin SOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.