Texas Instruments SN7414NE4

Hex schmitt-trigger inverters 14-PDIP 0 to 70
$ 1.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7414NE4.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN7414NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 1.94
Stock
24,071
244,855
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
22 ns
22 ns
Low Level Output Current
16 mA
16 mA
High Level Output Current
-800 µA
-800 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN7404N
Inverter, Hex; NOT Function; 7 V (Max.); 2 V (Min.); 0.8 V (Max.); PDIP; 0 degC
Texas InstrumentsSN7404NE4
INVERTER, HEX; NOT FUNCTION; 7 V (MAX.); 2 V (MIN.); 0.8 V (MAX.); PDIP; 0 DEGC
Texas InstrumentsSN7414N
6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-PDIP 0 to 70
Buffer Inverter 74HCT04 8542.39.00.01 74HCT logic gate circuit 17ns @ 5V 50pF 3.6576mm 4mA 4mA 2V

Descriptions

Descriptions of Texas Instruments SN7414NE4 provided by its distributors.

Hex schmitt-trigger inverters 14-PDIP 0 to 70
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Tube
INVERTER; POSITIVE LOGIC; 3.40 V (TYP.); 0.40 V ( MAX.); 14 LEAD PDIP; 70 DEGC
Buffer Logic IC; Logic Family:TTL; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.