Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN7400D

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7400D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments SN7400D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.004
$ 0.854
$ 0.854
Stock
97,830,234
162,533
162,533
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
400 µA
400 µA
400 µA
High Level Output Current
-16 mA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
12 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7400D.

Related Parts

Texas InstrumentsSN74LS132D
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS132DR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-SOIC 0 to 70
Texas InstrumentsSN7438D
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Diodes Inc.74HCT00S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
23ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 4.8mA NAND Gate HCT 4.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments SN7400D provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
NAND SN7400 e4 7400 logic gate circuit 22ns @ 5V 15pF 1.75mm 400muA 16mA 2V
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
INTEGRATED CIRCUIT; NAND; 5.0 V (NOM.); 0.1 MA (MAX.); 2 V (MIN.); 0.8 V (MAX.)
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDSO14
IC, QUAD NAND GATE, 2I/P, SOIC-14; Logic Family / Base Number: TTL00; Logic Type: NAND; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: TTL; Logic IC Base Number: 7400; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: 0°C to +70°C; Propagation Delay: 22ns; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7400D .