Texas Instruments SN7438D

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7438D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN7438D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.125
$ 1.125
Stock
278,049
1,559,710
1,559,710
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
0 A
0 A
0 A
High Level Output Current
-48 mA
-48 mA
-48 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7438D.

Related Parts

Texas InstrumentsSN7438DR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN7438DE4
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN7438DRE4
Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70
Diodes Inc.74HCT00S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
23ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 4.8mA NAND Gate HCT 4.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments SN7438D provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
NAND SN7438 EAR99 7400 logic gate circuit 22ns @ 5V 45pF 1.75mm - 48mA 2V
22ns@ 5V,45pF TTL 1 2 4 4 4.75V 5.25V 48mA NAND Gate TTL -48mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDSO14
LOGIC, QUAD 2IN POS-NAND BUFF, 14SOIC; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7438; Logic IC Family:TTL; Logic IC Function:Quadruple 2-Input Positive-NAND Buffer with Open-Collector Outputs; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.