Texas Instruments SN7400DG4

22NS@ 5V, 15PF 1 2 4 4 4.75V 5.25V 16MA Nand Gate Ttl 400¦ÌA SOIC-14 8.65MM*3.91MM*1.58MM
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7400DG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN7400DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.854
$ 1.004
$ 1.004
Stock
142,313
97,799,208
97,799,208
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
400 µA
400 µA
400 µA
High Level Output Current
-16 mA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7400DG4.

Related Parts

Texas InstrumentsSN7400D
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
Texas InstrumentsSN74LS132D
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS132DR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-SOIC 0 to 70
Diodes Inc.74HCT00S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - SOIC-14
23ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 4.8mA NAND Gate HCT 4.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN7400DG4 provided by its distributors.

22ns@ 5V,15pF 1 2 4 4 4.75V 5.25V 16mA NAND Gate TTL 400¦ÌA SOIC-14 8.65mm*3.91mm*1.58mm
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
NAND SN7400 e4 7400 logic gate circuit 22ns @ 5V 15pF 1.75mm 400muA 16mA 2V
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
TTL/H/L SERIES QUAD 2-INPUT NAND GATE PDSO14
Gate / Inverter Logic IC; Logic Family:TTL; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.