Texas Instruments SN65MLVD2DRBR

Single channel M-LVDS type-1 receiver 8-SON -40 to 85
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD2DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages18 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.73%

CAD Models

Download Texas Instruments SN65MLVD2DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.45
Stock
629,375
374,533
Authorized Distributors
2
4
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD2DRBR.

Related Parts

Texas InstrumentsSN65MLVD3DRBT
25mA LVTTL 1-0 3V 6ns 3.6V MLVDS 250Mbps SON, SMD, Adhesive Mount, 3mm × 3mm × 880μm
Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV018ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)

Descriptions

Descriptions of Texas Instruments SN65MLVD2DRBR provided by its distributors.

Single channel M-LVDS type-1 receiver 8-SON -40 to 85
25mA LVTTL 1 0 3V 6ns 3.6V MLVDS 250Mbps SON SMD 3mm × 3mm × 880μm
LVDS/M-LVDS/ECL/CML Single Ch M-LVDS Type-1 Rec
LVDS Receiver 250Mbps 8-Pin VSON EP T/R
Receivers SON-8-EP(3x3) LVDS ICs ROHS
IC, M-LVDS RECEIVER, SINGLE, SON-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.