Texas Instruments SN65MLVD3DRBT

e4 65MLVD3 Tape & Reel (TR) LVDS Multipoint interface driver 3.3V 25mA 24.012046mg 6ns
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD3DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-13.57%

CAD Models

Download Texas Instruments SN65MLVD3DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.596
Stock
318,694
403,279
Authorized Distributors
3
1
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
-
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD3DRBT.

Related Parts

Texas InstrumentsSN65MLVD2DRBR
EAR99 65MLVD2 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 25mA 24.012046mg 6ns
Texas InstrumentsSN65MLVD2DRBT
Texas Instruments LVDSReceiver, 1Driver, 250Mbps, LVDSoutput, 8needle
Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Analog DevicesADM3490ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65MLVD3DRBT provided by its distributors.

e4 65MLVD3 Tape & Reel (TR) LVDS Multipoint interface driver 3.3V 25mA 24.012046mg 6ns
25mA LVTTL 1-0 3V 6ns 3.6V MLVDS 250Mbps SON, SMD, Adhesive Mount, 3mm × 3mm × 880μm
1-channel M-LVDS Type-2 receiver 8-SON -40 to 85
LVDS Interface IC Single Channel M-LVDS Receiver
LVDS Receiver 250Mbps 8-Pin VSON EP T/R
Line Driver IC; Device Type:Differential Receiver; Package/Case:8-VSON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ESD HBM:9kV; Input Level Type:M-LVDS; Leaded Process Compatible:Yes; Output Level Type:LVTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.