Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVPE502RGER

3rd generation dual channel USB 3.0 redriver 24-VQFN 0 to 85
$ 2.663
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVPE502RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVPE502RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.663
$ 3.344
Stock
964,527
194,922
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Mount
-
-
Number of Pins
24
24
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C
Interface
-
-
Data Rate
-
5 Gbps
Number of Ports
-
2
Max Supply Voltage
-
3.6 V
Min Supply Voltage
-
3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsONET4211LDRGET
ACTIVE (Last Updated: 1day ago) ONET4211 e4 QUAD laser driver -40C~85C 85mA 4mm 3.3V
Texas InstrumentsPCA9548ARGER
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-VQFN -40 to 85
Texas InstrumentsONET4201LDRGET
155-Mbps to 4.25-Gbps laser driver with active back termination 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVPE502RGER provided by its distributors.

3rd generation dual channel USB 3.0 redriver 24-VQFN 0 to 85
High Speed Dual Channel Redriver USB 3.0 3.3V T/R 24-Pin VQFN EP
IC REDRIVER USB 3.0 2CH 24VQFN
LVDS Driver 5000Mbps 24-Pin VQFN EP T/R
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVPE502 Tape & Reel (TR) CMOS signal splitter 3.3V 0.5mm 0C~85C 100mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.