Texas Instruments SN65LVELT23DR

3.3-V dual differential LVPECL buffer to LVTTL translator 8-SOIC -40 to 85
$ 2.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVELT23DR.

Texas Instruments

Datasheet14 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments SN65LVELT23DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.779
$ 3.84
Stock
976,625
4,287,236
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
2.2 ns
2.2 ns
Data Rate
-
600 Mbps
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSN65EPT21DR
3.3-V ecl differential receiver 8-SOIC -40 to 85
Texas InstrumentsSN65EPT23DR
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC T/R
Texas InstrumentsSN65EPT22D
3.3-V dual LVTTL/LVCMOS to differential LVPECL buffer 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVELT23DR provided by its distributors.

3.3-V dual differential LVPECL buffer to LVTTL translator 8-SOIC -40 to 85
65LVEL SERIES LOW SKEW CLOCK DRIVER 2 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO8
Mixed Signal 2.2ns@ 3.3V Non-inverting LVTTL 1 2 3V 3.6V LVDS,LVPECL 600Mbps Unidirectional SOIC-8 SMD mount 1.75mm(height)
IC TRANSLTR UNIDIRECTIONAL 8SOIC
SN65LVELT23 3.3V DUAL DIFFERENTI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.