Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDT101D

2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
$ 3.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT101D.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments SN65LVDT101D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.971
$ 2.75
$ 2.75
Stock
34,249,664
504,003
504,003
Authorized Distributors
5
3
3
Number of Channels
1
-
-
Data Rate
2 Gbps
2 Gbps
2 Gbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
900 ps
900 ps
900 ps
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDT101D.

Related Parts

Texas InstrumentsSN65LVDS101DR
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
Texas InstrumentsSN65CML100DR
1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-SOIC -40 to 85
Texas InstrumentsSN65LVDS100DR
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDT101D provided by its distributors.

2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
DIFFERENTIAL TRANSLATOR/REPEATER | IC REDRIVER 1CH 2GBPS 8SOIC
LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin SOIC Tube
90mA LVPECL 1 1 3V 0.63ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDT101 Tube BIPOLAR signal splitter 3.3V 1.75mm -40C~85C 50mA
IC, 2GBPS XLATR/REPEATER 8-SOIC
HIGH SPEED DIFFERENTIAL REPEATER<AZ
SN65LVDT101 2GBPS LVDS/LVPECL/CM
Logic Family/Base Number:-; Logic Device Type:Repeater, Translator; Logic Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Logic Ic Family:-; Logic Ic Base Number:-; Operating Temperature Max:85°Crohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDT101D.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDT101D.