Texas Instruments SN65LVDS100DR

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85
$ 3.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS100DR.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages24 years ago

Mouser

Newark

HQonline

Sierra IC

Inventory History

3 month trend:
-49.35%

CAD Models

Download Texas Instruments SN65LVDS100DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.463
$ 4.017
$ 4.017
Stock
375,444
177,271
177,271
Authorized Distributors
1
5
5
Number of Channels
-
-
-
Data Rate
2 Gbps
2 Gbps
2 Gbps
Max Data Rate
-
-
-
Max Input Voltage
-
100 mV
100 mV
Max Output Voltage
-
454 mV
454 mV
Propagation Delay
800 ps
800 ps
800 ps
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS100DR.

Related Parts

Texas InstrumentsSN65LVDT101DR
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
Texas InstrumentsSN65CML100DR
1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-SOIC -40 to 85
Texas InstrumentsSN65LVDT101D
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS100DR provided by its distributors.

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85
LVDS Interface ICs; SN65LVDS100DR; TEXAS INSTRUMENTS; 8; Surface Mount; 1.75 mm; 1
LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin SOIC T/R
DIFFERENTIAL REPEATER/TRANSLATOR, SOIC-8, FULL REEL
30mA LVDS 1 1 3V 0.47ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS100 Tape & Reel (TR) BIPOLAR signal splitter 3.3V 1.75mm -40C~85C 30mA
LVDS/M-LVDS/ECL/CML 2 Gbps Repeater/ Translator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.