Texas Instruments SN65LVDT2DBVR

EAR99 65LVDT2 Cut Tape (CT) LVDS interface receiver 454mV 0.00002A 13.012431mg 3.1ns
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT2DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet42 pages11 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

HQonline

Newark

element14

Inventory History

3 month trend:
-91.64%

CAD Models

Download Texas Instruments SN65LVDT2DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 1.4
$ 1.4
Stock
582,714
391,739
391,739
Authorized Distributors
2
2
2
Interface
LVDS
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Max Supply Current
-
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDS2DBVT
400-Mbps LVDS single high-speed receiver 5-SOT-23 -40 to 85
Texas InstrumentsSN65LVDS2DBVR
LVDS Receiver 400Mbps 0.454V 5-Pin SOT-23 T/R / IC DIF LINE DRVR/RCVR HS SOT23-5
Texas InstrumentsDS90LV012ATMF/NOPB
400-Mbps LVDS single high-speed differential receiver 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDT2DBVR provided by its distributors.

EAR99 65LVDT2 Cut Tape (CT) LVDS interface receiver 454mV 0.00002A 13.012431mg 3.1ns
LVDS Interface ICs; SN65LVDT2DBVR; TEXAS INSTRUMENTS; 5; Surface Mount; 1.45 mm; 1
Ic, Line Receiver 12Ma; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDT2DBVR
Single LVDS receiver 5-SOT-23 -40 to 85
LVDS Receiver 400Mbps 0.454V 5-Pin SOT-23 T/R
7mA LVTTL 1 0 2.4V 3.1ns 3.6V 200MHz LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOT-23-5 SMD mount,glue mount 1.45mm(height)
LVDS Receivers SOT-23-5 LVDS ICs ROHS
Line Receiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO5
IC DIFF LINE RECEIVER SOT-23-5
LVDS/M-LVDS/ECL/CML High Speed Diff Line
HIGH SPEED DIFFERENTIAL RECEIVER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDT2DBVR.