Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS108DBTR

IC Multiplexer 1CH 38TSSOP / Lvds Repeater 400MBPS 0.454V 38-PIN TSSOP T/r
$ 3.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS108DBTR.

Newark

Datasheet21 pages12 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.57%

CAD Models

Download Texas Instruments SN65LVDS108DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.821
$ 5.25
$ 5.25
Stock
343,604
360,812
360,812
Authorized Distributors
4
4
4
Number of Channels
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN65MLVD128DGGR
DUAL Lead Free GULL WING ROHS3Compliant signal buffer 5pF 3.0ns (Max) 250Mbps 112mA
Texas InstrumentsSN65MLVD128DGG
140mA MLVDS 8 8 3V 3ns(Max) 3.6V LVTTL 250Mbps TSSOP-48 SMD mount 12.5mm*6.1mm*1.15mm
Texas InstrumentsDS90LV110TMTC/NOPB
90LV SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO28

Descriptions

Descriptions of Texas Instruments SN65LVDS108DBTR provided by its distributors.

IC MULTIPLEXER 1CH 38TSSOP / LVDS Repeater 400Mbps 0.454V 38-Pin TSSOP T/R
1:8 LVDS clock fanout buffer 38-TSSOP -40 to 85
TSSOP-38-4.4mm Signal Buffers, Repeaters, Splitters ROHS
LVDS Transceiver 1-Ch 8-Bit 3V 2.8ns 3.6V 400MHz LVDS -0.1V Min 100mV Max 400Mbps TSSOP-38 SMD Adhesive Mount 1.2mm H
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS108 Tape & Reel (TR) CMOS signal repeater 3.3V 0.5mm -40C~85C 85mA
IC, LVDS REPEATER, TSSOP-38, FULL REEL
LVDS/M-LVDS/ECL/CML 1:8 LVDS Clock Fanout Buffer
Signal Buffer/Repeater/Distributor I/O Expander
IC INTERF 8X LVDS RPEAT 400MHZ 3.3V SO38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.