Texas Instruments SN65LVDM050DR

27MA Lvdm,lvttl 2 2 3V 4.5NS 3.6V Lvttl -0.05V 50MV 100MBPS SOIC-16 SMD Mount,glue Mount
$ 2.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM050DR.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-41.88%

CAD Models

Download Texas Instruments SN65LVDM050DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.098
$ 3.125
Stock
308,183
5,352,559
Authorized Distributors
1
4
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN65LVDS050DR
EAR99 65LVDS050 Tape & Reel (TR) LVDS interface driver 3.3V 20mA 160.004709mg 2.7ns
Texas InstrumentsSN65LVDS051DR
400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS051D
400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3232EARNZ
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver

Descriptions

Descriptions of Texas Instruments SN65LVDM050DR provided by its distributors.

27mA LVDM,LVTTL 2 2 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps SOIC-16 SMD mount,glue mount
LVDS Driver/Receiver 400Mbps 0.454V 16-Pin SOIC T/R
Dual LVDS transceiver 16-SOIC -40 to 85
LVDS/M-LVDS/ECL/CML Dual LVDS Transmitter/Receiver
IC DIFF LINE DVR/RCVR HS 16-SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
Line Driver IC; Leaded Process Compatible:Yes; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.