Texas Instruments SN65LBC179D

Low-Power Differential Line Driver And eceiver Pair 8-SOIC -40 to 85
$ 1.976
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC179D.

element14 APAC

Datasheet19 pages15 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-92.48%

CAD Models

Download Texas Instruments SN65LBC179D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.976
$ 1.476
$ 1.476
Stock
249,161
658,322
658,322
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75LBC179D
Low-Power Differential Line Driver And eceiver Pair 8-SOIC 0 to 70
Analog DevicesADM4857ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Texas InstrumentsSN65176BDR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65176BD
DIFFERENTIAL BUS TRANSCEIVER, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Analog DevicesADM4855ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)

Descriptions

Descriptions of Texas Instruments SN65LBC179D provided by its distributors.

Low-Power Differential Line Driver And eceiver Pair 8-SOIC -40 to 85
EAR99 65LBC179 Tube RS422RS485 interface transceiver 5V 4.2mA 72.603129mg 30ns
TRANSCEIVER DIFF, 65LBC179, SOIC8; Device Type: Differential Line Driver / Receiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: SN65LBC179; SVHC: No SVHC (27-Jun-2018); Base Number: 65; Data Rate: 10Mbps; Logic Case Style: SOIC; Logic Device Type: Line Driver, Receiver; Operating Temperature Range: -40°C to +85°C; Supply Current: 4.2mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC179D .
  • SN65LBC179D.