Texas Instruments SN65LBC179DR

Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85
$ 1.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC179DR.

Arrow Electronics

Datasheet19 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

HQonline

Mouser

Inventory History

3 month trend:
-49.41%

CAD Models

Download Texas Instruments SN65LBC179DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.476
$ 1.976
$ 1.976
Stock
333,679
243,279
243,279
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75LBC179D
Low-Power Differential Line Driver And eceiver Pair 8-SOIC 0 to 70
Texas InstrumentsSN75LBC179DR
Low-Power Differential Line Driver And Receiver Pair 8-SOIC 0 to 70
Texas InstrumentsSN75LBC179DG4
Low-Power Differential Line Driver And eceiver Pair 8-SOIC 0 to 70
Analog DevicesADM4855ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Analog DevicesADM4853ARZ-REEL7
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)

Descriptions

Descriptions of Texas Instruments SN65LBC179DR provided by its distributors.

Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85
IC TRANSCEIVER FULL 1/1 8SOIC "1/1 Transceiver Full RS422, RS485 8-SOIC"
RS-485 Interface ICs Lo-Pwr Diff Ln Drvr & Receiver Pair
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
transceiver 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC DIFF LINE DVR/RCVR PAIR 8SOIC
SN65LBC179D -SO08- Texas -40...+85C-RS42
Interface IC Operating temperature: -40...+85 °C No. of drivers: 1 No. of receivers: 1 Power supply: 4.75...5.25 V Series: SN65LBC179 Interfaces: RS485 Package: SOIC-8 Packaging: Tape Transfer rate: 10 Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.