Texas Instruments SN65LBC174ADWR

Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85
$ 5.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC174ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-9.85%

CAD Models

Download Texas Instruments SN65LBC174ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.564
$ 6.493
$ 6.493
Stock
274,682
231,634
231,634
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
30 Mbps
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC174ADWR.

Related Parts

Texas InstrumentsSN75LBC172ADW
QUADRUPLE RS-485 DIFFERENTIAL LINE DRIVERS | IC QUAD RS-485 DIFF DRVR 20-SOIC
Texas InstrumentsSN75LBC172ADWR
Quad RS-485 Differential Line Drivers 20-SOIC 0 to 70
Texas InstrumentsSN75LBC174ADW
EAR99 75LBC174 Tube RS422RS485 interface receiver 5V 23mA 537.308512mg 11ns

Descriptions

Descriptions of Texas Instruments SN65LBC174ADWR provided by its distributors.

Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85
RS-485 Interface ICs Quad RS-485 Diff Line Driver
Quad Transmitter RS-422/RS-485 20-Pin SOIC T/R
IC, RS422/RS485 LINE DRIVER 5.25V SOIC20
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO20
IC QUAD RS485 DIFF DVR 20-SOIC
IC INTERF RS-485 4TX/0RX 30MBPS 5V SO20W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.