Texas Instruments SN75LBC174ADW

EAR99 75LBC174 Tube RS422RS485 interface receiver 5V 23mA 537.308512mg 11ns
$ 7.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC174ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
+0.19%

CAD Models

Download Texas Instruments SN75LBC174ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.724
$ 6.493
$ 6.493
Stock
437,084
231,634
231,634
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
30 Mbps
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LBC172ADW
EAR99 65LBC172 Tube RS422RS485 interface transceiver 5V 23mA 537.308512mg 11ns
Texas InstrumentsSN65LBC172ADWR
EAR99 65LBC172 Tape & Reel (TR) RS422RS485 interface driver 5V 23mA 537.308512mg 11ns
Texas InstrumentsSN65LBC174ADWR
Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN75LBC174ADW provided by its distributors.

EAR99 75LBC174 Tube RS422RS485 interface receiver 5V 23mA 537.308512mg 11ns
Quadruple S-485 Differential Line Drivers 20-SOIC 0 to 70
RS-485 Interface ICs Quad RS-485 Diff Line Driver
Quad Transmitter RS-422/RS-485 20-Pin SOIC Tube
IC, RS422/RS485 LINE DRIVER 5.25V SOIC20
IC,SN75LBC174ADW,QUADRUPLE DIF FERENTIAL LINE DRIVER<AZ
IC QUAD RS-485 DIFF DRVR 20-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.