Texas Instruments SN75LBC172ADW

Quadruple RS-485 Differential Line Drivers | IC Quad RS-485 Diff Drvr 20-SOIC
$ 5.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC172ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC172ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65LBC174DW
Quadruple Low-Power Differential Line Driver 20-SOIC -40 to 85
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsDS3487M
LINE DRIVER QUAD RS422, SMD, 3487; Device Type: Line; No. of Drivers: 4; Supply Vo

Descriptions

Descriptions of Texas Instruments SN75LBC172ADW provided by its distributors.

QUADRUPLE RS-485 DIFFERENTIAL LINE DRIVERS | IC QUAD RS-485 DIFF DRVR 20-SOIC
Quad Transmitter RS-485 20-Pin SOIC Tube
EAR99 75LBC172 Tube RS422RS485 interface driver 5V 23mA 537.308512mg 11ns
RS-485 Interface ICs Quad RS485 Diff Line
RS422/RS485 LINE DRIVER 5.25V SOIC20
IC, RS422/RS485 LINE DRIVER 5.25V SOIC20; IC, RS422/RS485 LINE DRIVER 5.25V SOIC20; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:4; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.