Texas Instruments SN75LBC172ADWR

Quad RS-485 Differential Line Drivers 20-SOIC 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC172ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments SN75LBC172ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.26
Stock
234,333
168,047
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Interface
-
RS-422, RS-485
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
30 Mbps
30 mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65LBC174ADW
Quadruple S-485 Differential Line Drivers 20-SOIC -40 to 85
Texas InstrumentsSN65LBC172ADW
EAR99 65LBC172 Tube RS422RS485 interface transceiver 5V 23mA 537.308512mg 11ns
Texas InstrumentsSN65LBC172ADWR
EAR99 65LBC172 Tape & Reel (TR) RS422RS485 interface driver 5V 23mA 537.308512mg 11ns

Descriptions

Descriptions of Texas Instruments SN75LBC172ADWR provided by its distributors.

Quad RS-485 Differential Line Drivers 20-SOIC 0 to 70
RS-485 Interface ICs Quad RS-485 Diff Line Driver
Quad Transmitter RS-485 20-Pin SOIC T/R
IC QUAD RS-485 DIFF DRVR 20-SOIC
RS422/RS485 Transceiver IC; Device Type:Differential Line Driver; No. of Drivers:4; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.