Texas Instruments SN65LBC173N

5A991.B 65LBC173 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 951.693491mg 30ns
$ 4.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC173N.

Newark

Datasheet14 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LBC173N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.425
$ 4.213
$ 4.213
Stock
330,584
197,585
197,585
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75175N
EAR99 SN75175 Tube RS422RS423RS485 interface driver 5V 70mA 951.693491mg 35ns
Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsAM26LS32ACN
Other Interface ICs; AM26LS32ACN; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; PDIP

Descriptions

Descriptions of Texas Instruments SN65LBC173N provided by its distributors.

5A991.B 65LBC173 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 951.693491mg 30ns
Quadruple Low-Power Differential Line eceiver 16-PDIP -40 to 85
Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16
IC, RS-422/RS-423/RS-485 RX, 5.25V DIP16
IC DIFF LINE RCVR QUAD LP 16DIP
LDO Voltage Regulators Low-Noise 50-mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.