Texas Instruments SN65LBC172ADW

EAR99 65LBC172 Tube RS422RS485 interface transceiver 5V 23mA 537.308512mg 11ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC172ADW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

Newark

CAD Models

Download Texas Instruments SN65LBC172ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.302
Stock
140,973
263,336
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75LBC172ADW
QUADRUPLE RS-485 DIFFERENTIAL LINE DRIVERS | IC QUAD RS-485 DIFF DRVR 20-SOIC
Texas InstrumentsSN75LBC172ADWR
Quad RS-485 Differential Line Drivers 20-SOIC 0 to 70
Texas InstrumentsSN75LBC174ADW
EAR99 75LBC174 Tube RS422RS485 interface receiver 5V 23mA 537.308512mg 11ns

Descriptions

Descriptions of Texas Instruments SN65LBC172ADW provided by its distributors.

EAR99 65LBC172 Tube RS422RS485 interface transceiver 5V 23mA 537.308512mg 11ns
Quad S-485 Differential Line Drivers 20-SOIC -40 to 85
Quad Transmitter RS-485 20-Pin SOIC Tube
RS422/RS485 LINE DRIVER 5.25V SOIC20
RS-485 Interface ICs Quad LP Diff
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO20
IC DIFF LINE DRVR QUAD LP 20SOIC
QUADRUPLE DIFFERENTIAL LINE DRIVER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.