Texas Instruments SN65LBC171DBR

Triple Differential Transceivers 20-SSOP -40 to 85
$ 7.549

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC171DBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LBC171DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.549
$ 15.268
Stock
355,428
305,137
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
Transceiver
Interface
-
-
Number of Drivers
3
3
Number of Receivers
3
3
Data Rate
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN75LBC171DB
IC TRANSCEIVER HALF 3/3 20SSOP / 3/3 Transceiver Half RS422, RS485 20-SSOP
Texas InstrumentsSN75LP1185DBR
Low-Power Multiple RS-232 Drivers and Receivers 20-SSOP 0 to 70
Texas InstrumentsGD75232DBR
IC RS-232 DRIVER/REC 20-SSOP / Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
Analog DevicesMAX3185CAP
Triple Transmitter Quint Receiver RS-232 20-Pin SSOP
Analog DevicesMAX212CAG
+3V-POWERED, LOW-POWER, TRUE RS-232 TRANSCEIVER Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments SN65LBC171DBR provided by its distributors.

Triple Differential Transceivers 20-SSOP -40 to 85
Triple Transmitter/Receiver RS-422/RS-485 20-Pin SSOP T/R
SCSI Termination and Transceivers Triple Differential Transceivers
IC DIFF TRANSCEIVER TRPL 20-SSOP
IC TRANSCEIVER HALF 3/3 20SSOP
Transceiver IC; Supply Voltage Max:5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:3; No. of Receivers:3; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.