Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75LBC171DB

IC TRANSCEIVER HALF 3/3 20SSOP / 3/3 Transceiver Half RS422, RS485 20-SSOP
$ 11.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC171DB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC171DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsGD75232DBR
IC RS-232 DRIVER/REC 20-SSOP / Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
Texas InstrumentsSN75LP1185DBR
EAR99 75LP1185 Tape & Reel (TR) RS232 interface receiver -12V 1mA 156.687814mg 900ns
Texas InstrumentsMAX207CDBR
EAR99 MAX207 Tape & Reel (TR) RS232 interface driver 5V 20mA 172.39345mg 120Kbps
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesADM207ARSZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesADM206ARS
0.1 uF, +5 V Powered CMOS RS-232 Drivers/Receivers | IC TXRX RS-232 5V SD/EN 24SSOP

Descriptions

Descriptions of Texas Instruments SN75LBC171DB provided by its distributors.

IC TRANSCEIVER HALF 3/3 20SSOP / 3/3 Transceiver Half RS422, RS485 20-SSOP
Triple Differential Transceivers 20-SSOP 0 to 70
Triple Transmitter/Receiver RS-422/RS-485 20-Pin SSOP Tube
Transceiver IC; Supply Voltage Max:5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3; No. of Receivers:3; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.