Texas Instruments SN65LBC171DB

e4 65LBC171 Tube RS422RS485 interface transceiver 5V 20mA 156.687814mg 30Mbps
$ 14.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC171DB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments SN65LBC171DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.725
$ 7.549
Stock
308,382
339,270
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
3
3
Number of Receivers
3
3
Data Rate
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75LBC171DB
EAR99 75LBC171 Tube RS422RS485 interface transceiver 5V 20mA 156.687814mg 30Mbps
Texas InstrumentsSN75LP1185DBR
EAR99 75LP1185 Tape & Reel (TR) RS232 interface receiver -12V 1mA 156.687814mg 900ns
Texas InstrumentsSN75LBC170DBR
EAR99 75LBC170 Tape & Reel (TR) RS422RS485 interface receiver 5V 20mA 128.593437mg 30Mbps
Analog DevicesMAX212CAG
Non-RoHS Compliant Full Transceiver Surface Mount Transceiver 0C~70C 120Kbps 300mV

Descriptions

Descriptions of Texas Instruments SN65LBC171DB provided by its distributors.

e4 65LBC171 Tube RS422RS485 interface transceiver 5V 20mA 156.687814mg 30Mbps
IC TRANSCEIVER HALF 3/3 20SSOP / 3/3 Transceiver Half RS422, RS485 20-SSOP
Transceiver IC; Supply Voltage Max:5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:3; No. of Receivers:3; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.