Texas Instruments SN65HVS882PWPR

IC 8CH Dgtl-in Serialzr 28HTSSOP / Lvds Serializer 1MBPS 28-PIN Htssop Ep T/r
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVS882PWPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+98.76%

CAD Models

Download Texas Instruments SN65HVS882PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 3.38
Stock
230,744
400,286
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Logic Function
-
-
Interface
SPI
SPI
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
10 V
10 V
Max Supply Voltage
34 V
34 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments SN65HVS882PWPR provided by its distributors.

IC 8CH DGTL-IN SERIALZR 28HTSSOP / LVDS Serializer 1Mbps 28-Pin HTSSOP EP T/R
SERIALISER, 1MBPS, HTSSOP-28; Fonction SERDES: Sérialiseur; Taux de transfert: 1Mbps; Type d'entrée CI: Parallèle; Type de sortie CI: Série; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 28Broche(s); Tension, alimentat
Serialiser, 1Mbps, Htssop-28; Serdes Function:Serialiser; Data Rate:1Mbps; Ic Input Type:Parallel; Ic Output Type:Serial; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:10V; Supply Voltage Max:34V; No. Of Inputs:8; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVS882PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVS882PWPR .