Texas Instruments DRV8811PWP

38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
$ 1.173
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8811PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages17 years ago

element14 APAC

Farnell

Newark

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV8811PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.173
$ 2.272
Stock
313,532
1,179,105
Authorized Distributors
3
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
-
-
Max Output Current
1.9 A
1.9 A
Output Voltage
24 V
24 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
38 V
40 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8811PWP.

Related Parts

Texas InstrumentsSN65HVS882PWP
Serial 1 8 10V 34V Serial 1Mbps HTSSOP-28 SMD 9.7mm × 4.4mm × 1.2mm
Texas InstrumentsSN65HVS881PWP
34-V, 8-channel digital-input serializer with diagnostics 28-HTSSOP -40 to 125
Texas InstrumentsTPL9202PWP
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DRV8811PWP provided by its distributors.

38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
Power MOSFET Tube DRV8811 General Purpose motor controller 38V 1.4A 4.4mm -40C~150C TJ
8V~38V half-bridge(4) Power MOSFET 1.9A 4.46W Bipolar motor 3V 5.5V Logic Control and Power Stage,Driver - Fully Integrated HTSSOP-28 SMD mount 1.05mm(height)
IC MOTOR CTRL, STEPPER, 2.5A, HTSSOP-28; Type de moteur: Pas à pas; Nombre de canaux de sortie: 4Sortie(s); Courant, sortie: 2.5A; Tension, sortie: 24V; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 28Broche(s); Tensio
Ic Motor Ctrl, Stepper, 2.5A, Htssop-28; Motor Type:Stepper; No. Of Outputs:4Outputs; Output Current:2.5A; Output Voltage:24V; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:8V; Supply Voltage Max:38V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8811PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8811PWP .
  • DRV8811PWP.