Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD70DR

3.3V, Full-Duplex RS-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD70DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages12 years ago
Datasheet40 pages12 years ago
Datasheet40 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.22%

CAD Models

Download Texas Instruments SN65HVD70DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.95
$ 1.95
Stock
566,495
313,023
313,023
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
1
1
Data Rate
400 kbps
400 kbps
400 kbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD70DR.

Related Parts

Texas InstrumentsSN65HVD1470D
3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65HVD1470DR
3.3V, Full-Duplex RS-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX DUAL RS232 3.3V 16SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD70DR provided by its distributors.

3.3V, Full-Duplex RS-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
EAR99 65HVD70 Tape & Reel (TR) RS422RS485 interface driver 3.3V 1.75mm 550ns 400kbps
Other Interface ICs; SN65HVD70DR; TEXAS INSTRUMENTS; 14; SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.