Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD1470DR

3.3V, Full-Duplex RS-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1470DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet42 pages12 years ago
Datasheet40 pages12 years ago
Datasheet41 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.92%

CAD Models

Download Texas Instruments SN65HVD1470DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.33
$ 1.33
Stock
248,871
539,954
539,954
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
-
-
Data Rate
400 kbps
400 kbps
400 kbps
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1470DR.

Related Parts

Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ-REEL7
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Analog DevicesADM3491ARZ-REEL7
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Texas InstrumentsSN75LBC180ADR
EAR99 75LBC180 Tape & Reel (TR) RS422RS485 interface transceiver 5V 15mA 122.413241mg 20ns
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN65HVD1470DR provided by its distributors.

3.3V, Full-Duplex RS-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
EAR99 65HVD1470 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 1.75mm 550ns 400kbps
IC TRANSCEIVER FULL 1/1 14SOIC "1/1 Transceiver Full RS422, RS485 14-SOIC"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.