Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD62RGTR

AISG® 2.0 on and off keying coax modem transceiver 16-VQFN -40 to 105
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD62RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet23 pages13 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet11 pages14 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+264%

CAD Models

Download Texas Instruments SN65HVD62RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 3.45
Stock
2,025,715
223,012
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Frequency
2.18 MHz
2.18 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD62RGTR.

Related Parts

Texas InstrumentsSN65HVD63RGTT
33mA RS-485 1 1 3V 5.5V 115Kbps QFN SMD mount,glue mount 950μm(height)
In a Pack of 5, Microchip MCP25625T-E/ML, CAN Controller 1Mbit/s CAN 2.0B, 28-Pin QFN
Analog DevicesMAX13221EETE+
IC TRANSCEIVER 1/1 16TQFN

Descriptions

Descriptions of Texas Instruments SN65HVD62RGTR provided by its distributors.

AISG® 2.0 on and off keying coax modem transceiver 16-VQFN -40 to 105
Other Interface ICs; SN65HVD62RGTR; TEXAS INSTRUMENTS; 16; 5 V; 3 V; VQFN
EAR99 65HVD62 Tape & Reel (TR) RS422RS485 interface transceiver 3V~5.5V 25mA 1mm 5mus
IC INTERF AISG INTTRANSC QFN16~NH4336627
transceiver 1/1 QFN-16-EP(3x3) RS-485/RS-422 ICs ROHS
IC TRANSCEIVER HALF 1/1 16VQFN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.