Texas Instruments SN65HVD50DR

EAR99 65HVD50 Tape & Reel (TR) SIGNALING RATE 25MBPS interface driver 5V 2.7mA 75.891673mg 40ns
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD50DR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-7.17%

CAD Models

Download Texas Instruments SN65HVD50DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.66
$ 2.81
Stock
368,717
138,523
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
25 Mbps
25 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsDS89C21TM
Non-RoHS Compliant Full Transceiver Surface Mount interface driver -40C~85C 20Mbps 50mV
Texas InstrumentsSN65HVD179D
5 V Full-Duplex S-485/ S-422 Drivers and Balanced eceivers 8-SOIC -40 to 85
Texas InstrumentsSN65HVD179DG4
5 V Full-Duplex S-485/ S-422 Drivers and Balanced eceivers 8-SOIC -40 to 85
Analog DevicesADM488ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65HVD50DR provided by its distributors.

EAR99 65HVD50 Tape & Reel (TR) SIGNALING RATE 25MBPS interface driver 5V 2.7mA 75.891673mg 40ns
High Output Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
IC, RS422/RS485 TRANSCEIVER, 5.5V, SOIC8, FULL REEL
RS-485 Interface ICs Hi Output Full-Dupl RS 485
Transceiver 25Mbps SOIC-8 RS-485 / RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.